You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8618ARUZ
Operational Amplifier, Quad, 4 Amplifier, 20 MHz, 12 V/µs, 2.7V to 5V, TSSOP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8618ARUZ
- Order Code:
- 1078278
- Product Range
- AD8618 Series
- Technical Datasheet:
- AD8618ARUZ Datasheet
Product Range Selector (AD8618 Series)
See all from this product rangeProduct Overview
- 65µV Maximum offset voltage
- Single-supply operation
- 8nV/√Hz Noise
- 150mA Output current
- No phase reversal
- 1pA Input bias current
- 2mA Supply current
- Unity-gain stable
Applications
Power Management, Sensing & Instrumentation, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Amplifier
- :
- 20MHz
- :
- 12V/µs
- :
- 2.7V to 5V
- :
- TSSOP
- :
- 14Pins
- :
- -40°C
- :
- 125°C
- :
- AD8618 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
256 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.24 ($11.78) | ( ) |
10+ | $9.19 ($10.57) | ( ) |
25+ | $8.70 ($10.01) | ( ) |
100+ | $7.14 ($8.21) | ( ) |
250+ | $6.40 ($7.36) | ( ) |
500+ | $6.18 ($7.11) | ( ) |
1000+ | $5.74 ($6.60) | ( ) |
Pricing is unavailable. Please contact customer services.