You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8620ARZ

Operational Amplifier, Dual, 2 Amplifier, 25 MHz, 50 V/µs, ± 5V to ± 13V, SOIC, 8 Pins

ANALOG DEVICES AD8620ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8620ARZ
Order Code:
9994386
Product Range
AD8620 Series
Technical Datasheet:
AD8620ARZ   Datasheet
See all Technical Docs

Product Range Selector (AD8620 Series)

See all from this product range

Alternatives for AD8620ARZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The AD8620ARZ is a Precision Wide Bandwidth Dual JFET Operational Amplifier features ultralow offset voltage and drift, very low input voltage and current noise, very low input bias current and wide bandwidth. Unlike many JFET amplifiers, the AD8620 input bias current is low over the entire operating temperature range. It is stable with capacitive loads of over 1000pF in non-inverting unity gain, much larger capacitive loads can be driven easily at higher noise gains. Combined with high input impedance, great precision and very high output drive, the AD8620 is ideal amplifier for driving high performance ADC inputs and buffering DAC converter outputs. Applications for the AD8620 include electronic instruments, ATE amplification, buffering and integrator circuits, CAT/MRI/ultrasound medical instrumentation, instrumentation quality photodiode amplification, fast precision filters (including PLL filters) and high quality audio.
  • 6nV/√Hz Noise
  • Dual-supply operation
  • 100µV Maximum offset voltage
  • 10pA Maximum input bias current
  • 600ns to 0.01% Settling
  • Low distortion
  • No phase reversal
  • Unity-gain stable

Applications

Signal Processing, Sensing & Instrumentation, Audio, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
25MHz

:
50V/µs

:
± 5V to ± 13V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
AD8620 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

No Longer Stocked

$25.74 ( $29.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.74 ($29.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $23.66 ($27.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $22.68 ($26.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $22.15 ($25.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $19.00 ($21.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $18.14 ($20.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange