You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8629ARMZ
Operational Amplifier, Dual, 2 Amplifier, 2.5 MHz, 1 V/µs, 2.7V to 5V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8629ARMZ
- Order Code:
- 2112572
- Product Range
- AD8629 Series
- Technical Datasheet:
- AD8629ARMZ Datasheet
Product Range Selector (AD8629 Series)
See all from this product rangeProduct Overview
- Lowest auto-zero amplifier noise
- 1µV Maximum offset voltage
- 0.002µV/°C Input offset drift
- Rail-to-rail input and output swing
- Single-supply operation
- 130dB High gain, CMRR and PSRR
- 100pA Maximum input bias current
- 1mA Supply current
- 50µs Overload recovery time
- No external components required
Applications
Automotive, Sensing & Instrumentation, Test & Measurement, Medical, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 2.5MHz
- :
- 1V/µs
- :
- 2.7V to 5V
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- AD8629 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.39 ($7.35) | ( ) |
10+ | $5.75 ($6.61) | ( ) |
50+ | $5.42 ($6.23) | ( ) |
100+ | $4.46 ($5.13) | ( ) |
250+ | $4.00 ($4.60) | ( ) |
500+ | $3.84 ($4.42) | ( ) |
1000+ | $3.61 ($4.15) | ( ) |
Pricing is unavailable. Please contact customer services.