You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8638ARJZ-REEL7

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 2 V/µs, 5V to 16V, ± 2.5V to ± 8V, SOT-23

AD8638ARJZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 2 V/µs, 5V to 16V, ± 2.5V to ± 8V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8638ARJZ-REEL7
Order Code:
2462106
Product Range
AD8638 Series
Technical Datasheet:
AD8638ARJZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8638ARJZ-REEL7 is an auto-zero single Operational Amplifier with rail-to-rail output swing. This amplifier has very low offset, drift and bias current. Operation is fully specified from 5 to 16V single supply. The AD8638 provides benefits previously found only in expensive zero-drift or chopper-stabilized amplifier. No external capacitors are required. In addition, the AD8638 greatly reduce the digital switching noise found in most chopper-stabilized amplifiers. With a typical offset voltage of only 3µV, drift of 0.01µV/°C and noise of 1.2µVp-p (0.1 to 10Hz), the AD8638 is suited for applications in which error sources cannot be tolerated. Position and pressure sensors and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature ranges. Many systems can take advantage of the rail-to-rail output swing provided by the AD8638 to maximize signal-to-noise ratio (SNR).
  • High accuracy and low noise
  • 9µV Maximum low offset voltage
  • 0.04µV/°C Maximum offset drift
  • 136dB Typical high gain
  • 133dB Typical high CMRR
  • 143dB Typical high PSRR
  • 40pA Maximum very low input bias current
  • 1.3mA Maximum low supply current

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1.5MHz

:
2V/µs

:
5V to 16V, ± 2.5V to ± 8V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
AD8638 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$4.41 ( $5.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.41 ($5.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.97 ($4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.73 ($4.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.07 ($3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.77 ($3.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.65 ($3.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.24 ($2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange