You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8644ARZ - 

Operational Amplifier, Quad, 4 Amplifier, 5.5 MHz, 7.5 V/µs, 5V to 18V, SOIC, 14 Pins

AD8644ARZ - Operational Amplifier, Quad, 4 Amplifier, 5.5 MHz, 7.5 V/µs, 5V to 18V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8644ARZ
Order Code:
1438873
Product Range
AD8644 Series
Technical Datasheet:
AD8644ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8644ARZ is a rail-to-rail quad Operational Amplifier optimized for LCD monitor applications. It is processed using the high voltage, extra fast complementary bipolar (HV XFCB) process. This proprietary process includes trench-isolated transistors that lower internal parasitic capacitance, which improves gain bandwidth, phase margin and capacitive load drive. The low supply current of 800µA (typical) per amplifier is critical for portable designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers provide. This product operates from supplies of 5V to as high as 18V. The unique combination of an output drive of 70mA, high slew rates and high capacitive drive capability makes the AD8644 an ideal choice for LCD applications.
  • Stable with large capacitive loads
  • Rail-to-rail inputs and outputs
  • 1mV Low voltage offset
  • 70mA High output current
  • 800µA/amplifier Low supply current

Applications

Signal Processing, Portable Devices, Communications & Networking, Industrial

Product Information

:
4 Amplifier
:
5.5MHz
:
7.5V/µs
:
5V to 18V
:
SOIC
:
14Pins
:
-20°C
:
85°C
:
AD8644 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$9.62 ( $11.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.62 ($11.06)
  ( )
10+ $8.65 ($9.95)
  ( )
25+ $8.13 ($9.35)
  ( )
50+ $7.66 ($8.81)
  ( )
100+ $7.27 ($8.36)
  ( )
250+ $6.83 ($7.85)
  ( )
500+ $6.20 ($7.13)