You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8646ARZ

Operational Amplifier, Dual, 2 Amplifier, 24 MHz, 12 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

ANALOG DEVICES AD8646ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8646ARZ
Order Code:
1440771
Product Range
AD8646 Series
Technical Datasheet:
AD8646ARZ   Datasheet
See all Technical Docs

Product Range Selector (AD8646 Series)

See all from this product range

Product Overview

The AD8646ARZ is a 24MHz Dual Rail-to-rail Input/Output Amplifier features low offset voltage, wide signal bandwidth, low input voltage and low current noise. The combination of 24MHz bandwidth, low offset, low noise and very low input bias current makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8646 offers high output drive capability, which is excellent for audio line drivers and other low impedance applications. Applications include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, barcode scanners and multipole filters. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in single-supply systems.
  • 2.5mV Maximum offset voltage
  • Single-supply operation
  • 8nV/√Hz Noise
  • 120mA Short-circuit output current
  • No phase reversal
  • 1pA Input bias current
  • 2mA Maximum supply current per amplifier
  • Unity-gain stable

Applications

Automotive, Power Management, Sensing & Instrumentation, Audio, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
24MHz

:
12V/µs

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
AD8646 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$3.95 ( $4.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.95 ($4.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.55 ($4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.36 ($3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.69 ($3.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.33 ($2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.27 ($2.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.03 ($2.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $2.00 ($2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange