You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8648ARUZ
Operational Amplifier, Quad, 4 Amplifier, 22 MHz, 12 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8648ARUZ
- Order Code:
- 1274217
- Product Range
- AD8648 Series
- Technical Datasheet:
- AD8648ARUZ Datasheet
Product Range Selector (AD8648 Series)
See all from this product rangeProduct Overview
- 2.5mV Maximum offset voltage
- Single-supply operation
- 8nV/√Hz Noise
- 120mA Short-circuit output current
- No phase reversal
- 1pA Input bias current
- 2mA Maximum supply current per amplifier
- Unity-gain stable
Applications
Automotive, Power Management, Sensing & Instrumentation, Audio, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Amplifier
- :
- 22MHz
- :
- 12V/µs
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 14Pins
- :
- -40°C
- :
- 125°C
- :
- AD8648 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.32 ($4.97) | ( ) |
10+ | $3.87 ($4.45) | ( ) |
25+ | $3.66 ($4.21) | ( ) |
100+ | $3.01 ($3.46) | ( ) |
250+ | $2.70 ($3.11) | ( ) |
500+ | $2.60 ($2.99) | ( ) |
1000+ | $2.45 ($2.82) | ( ) |
Pricing is unavailable. Please contact customer services.