You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8657ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 70 V/µs, 2.7V to 18V, MSOP, 8 Pins

AD8657ARMZ - Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 70 V/µs, 2.7V to 18V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8657ARMZ
Order Code:
1897110
Product Range
AD8657 Series
Technical Datasheet:
AD8657ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8657ARMZ is a CMOS Dual Rail-to-rail Input/Output Operational Amplifier optimized for low power and wide operating supply voltage range applications. It operates from 2.7 to 18V with a typical quiescent supply current of 18µA. The op amp uses patented DigiTrim® trimming technique which achieves low offset voltage and also has high immunity to electromagnetic interference. The combination of low supply current, low offset voltage, very low input bias current, wide supply range and rail-to-rail input and output make the AD8657 ideal for current monitoring in process and motor control applications. The combination of precision specifications makes these devices ideal for DC gain and buffering of sensor front ends or high impedance input sources in wireless or remote sensors or transmitters.
  • 22µA Maximum micropower at high voltage
  • 350µV Maximum offset voltage
  • 20pA Maximum input bias current
  • Single-supply/dual-supply operation
  • 230kHz Unity-gain crossover
  • Unity-gain stable
  • Excellent electromagnetic interference immunity

Applications

Portable Devices, System Monitoring, Wireless, Signal Processing

Product Information

:
2 Amplifier
:
200kHz
:
70V/µs
:
2.7V to 18V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
AD8657 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8657ARMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

494 will be available for delivery on 31/12/19
500 will be available for delivery on 21/02/20
500 will be available for delivery on 1/12/19

More stock available week commencing 13/07/20

Contact me when back in stock

View all alternatives / recommendations
$4.07 ( $4.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.07 ($4.68)
  ( )
10+ $3.64 ($4.19)
  ( )
25+ $3.28 ($3.77)
  ( )
50+ $3.12 ($3.59)
  ( )
100+ $2.99 ($3.44)
  ( )
250+ $2.72 ($3.13)