You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8676ARMZ

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 2.5 V/µs, ± 5V to ± 18V, MSOP, 8 Pins

ANALOG DEVICES AD8676ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8676ARMZ
Order Code:
2305622
Product Range
AD8676 Series
Technical Datasheet:
AD8676ARMZ   Datasheet
See all Technical Docs

Product Range Selector (AD8676 Series)

See all from this product range

Product Overview

The AD8676ARMZ is an ultraprecision dual Operational Amplifier with rail-to-rail output. It offers ultralow offset, drift and voltage noise combined with very low input bias currents over the full operating temperature range. The AD8676 is a precision, wide bandwidth op amp featuring rail-to-rail output swings and very low noise. Operation is fully specified from ±5 to ±15V. The AD8676 features a rail-to-rail output like that of the OP184, but with wide bandwidth and even lower voltage noise, combined with the precision and low power consumption like that of the industry-standard OP07 amplifier. Unlike other low noise, rail-to-rail op amps, the AD8676 has very low input bias current and low input current noise. With typical offset voltage of only 12µV, offset drift of 0.2µV/°C and noise of only 0.10µVp-p (0.1 to 10Hz), the AD8676 is perfectly suited for applications where large error sources cannot be tolerated.
  • Rail-to-rail output swing
  • 2.8nV/√Hz at 1kHz Very low voltage noise
  • 2nA Maximum low input bias current
  • 12µV Typical very low offset voltage
  • 0.6µV/°C Maximum low input offset drift
  • 120dB Very high gain

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
10MHz

:
2.5V/µs

:
± 5V to ± 18V

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
AD8676 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$7.24 ( $8.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.24 ($8.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.14 ($7.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.96 ($6.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.05 ($5.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.52 ($5.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.37 ($5.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $4.06 ($4.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange