You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8684ARUZ
Operational Amplifier, Quad, 4 Amplifier, 3.5 MHz, 9 V/µs, ± 4.5V to ± 18V, TSSOP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8684ARUZ
- Order Code:
- 2462126
- Product Range
- AD8684 Series
- Technical Datasheet:
- AD8684ARUZ Datasheet
Product Range Selector (AD8684 Series)
See all from this product rangeProduct Overview
- Low power
- Fast settling time
- Unity-gain stable
- 250µA/amplifier Maximum low supply current
- 1mV at 25°C Maximum low offset voltage
- 20pA at 25°C Maximum low input bias current
- 90dB Typical CMRR
Applications
Portable Devices, Communications & Networking, Industrial, Sensing & Instrumentation, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Amplifier
- :
- 3.5MHz
- :
- 9V/µs
- :
- ± 4.5V to ± 18V
- :
- TSSOP
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- AD8684 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.59 ($11.03) | ( ) |
10+ | $8.66 ($9.96) | ( ) |
25+ | $8.25 ($9.49) | ( ) |
50+ | $7.99 ($9.19) | ( ) |
100+ | $6.84 ($7.87) | ( ) |
250+ | $6.24 ($7.18) | ( ) |
500+ | $5.99 ($6.89) | ( ) |
Pricing is unavailable. Please contact customer services.