You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADA4096-2ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 501 kHz, 0.25 V/µs, 3V to 30V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4096-2ARMZ
Order Code:
2061094
Product Range
ADA4096-2 Series
Technical Datasheet:
ADA4096-2ARMZ   Datasheet
See all Technical Docs

Product Overview

The ADA4096-2ARMZ is a dual Operational Amplifier features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3 to 30V make this amplifier perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 27nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200pF are handled without oscillation. The ADA4096-2 has overvoltage protection inputs and diodes that allow the voltage input to extend 32V above and below the supply rails, making this device ideal for robust industrial applications. The ADA4096-2 features unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up, this is called overvoltage protection or OVP.
  • Unity gain stable
  • Input overvoltage protection, 32V above and below the supply rails
  • No phase reversal for input voltage up to ±32V beyond the power supply
  • 60µA/amplifier Typical low power
  • 300µV Maximum low offset voltage
  • 120dB Typical large signal voltage gain

Applications

Sensing & Instrumentation, Power Management, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
2 Amplifier
:
501kHz
:
0.25V/µs
:
3V to 30V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
ADA4096-2 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

126 total stock globally

126 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/06/20

$8.12 ( $9.34 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.12 ($9.34)
  ( )
10+ $7.25 ($8.34)
  ( )
25+ $6.52 ($7.50)
  ( )
50+ $6.23 ($7.16)
  ( )
100+ $5.95 ($6.84)
  ( )
250+ $5.39 ($6.20)