You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4522-1ARMZ - 

Operational Amplifier, Rail-to-Rail, 1 Amplifier, 2.7 MHz, 1.7 V/µs, 4.5V to 55V, MSOP, 8 Pins

ADA4522-1ARMZ - Operational Amplifier, Rail-to-Rail, 1 Amplifier, 2.7 MHz, 1.7 V/µs, 4.5V to 55V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4522-1ARMZ
Order Code:
2576412
Product Range
ADA4522-1 Series
Technical Datasheet:
ADA4522-1ARMZ   Datasheet
See all Technical Docs

Product Overview

The ADA4522-1ARMZ is a 55V, EMI enhanced, zero drift, ultralow noise, rail-to-rail output operational amplifier in 8 pin MSOP package. It is a single channel, zero drift op amp with low noise, low power, ground sensing inputs and rail-to-rail output optimized for total accuracy over time, temperature and voltage conditions. The wide operating voltage and temperature ranges as well as the high open-loop gain and very low DC and AC errors makes the device well suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. The performance is specified at 55V power supply voltage. This device operates over the range of 4.5V to 55V and is excellent for applications using single-ended supplies of 5V, 10V, 12V and 30V. Typical applications include LCR meter/megohmmeter front-end amplifiers, load cell and bridge transducers, magnetic force balance scale, high precision shunt current sensing and thermocouple/RTD sensors.
  • Maximum low offset voltage is 5µV
  • Maximum extremely low offset voltage drift is 22nV/°C
  • Low voltage noise density is 5.8nV/√Hz typical, 117nV p-p typical from 0.1Hz to 10Hz
  • Low input bias current is 50pA typical
  • Unity gain crossover is 3MHz typical
  • Unity gain stable
  • Uses on-chip filtering to achieve high immunity to electromagnetic interference (EMI)
  • Operating temperature range from -40°C to +125°C

Applications

Signal Processing

Product Information


:
1 Amplifier

:
2.7MHz

:
1.7V/µs

:
4.5V to 55V

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
ADA4522-1 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4522-1ARMZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $3.53 ($4.06)   ( ) 10+ $3.19 ($3.67)   ( ) 25+ $3.03 ($3.48)   ( ) 50+ $2.94 ($3.38)   ( ) 100+ $2.43 ($2.79)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Available for back order

Deliveries start from 15/02/21

Notify me when back in stock

View all alternatives / recommendations

$5.19 ( $5.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.19 ($5.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.68 ($5.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.41 ($5.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.53 ($4.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.08 ($3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.00 ($3.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.56 ($2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.