You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4627-1BRZ - 

Operational Amplifier, Single, 1 Amplifier, 19 MHz, 82 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

ADA4627-1BRZ - Operational Amplifier, Single, 1 Amplifier, 19 MHz, 82 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4627-1BRZ
Order Code:
2067785
Product Range
ADA4627-1 Series
Technical Datasheet:
ADA4627-1BRZ   Datasheet
See all Technical Docs

Product Overview

The ADA4627-1BRZ is a wide bandwidth precision single Operational Amplifier features low noise, very low offset, drift and bias current. The ADA4627-1 provides benefits previously found in few amplifiers. This amplifier combines the best specifications of precision DC and high speed AC op amps. With a typical offset voltage of only 70µV, drift of less than 1µV/°C and noise of only 0.86µVp-p (0.1 to 10Hz), the ADA4627-1 is suited for applications where error sources cannot be tolerated.
  • 200µV Maximum low offset voltage
  • 5pA Maximum very low input bias current
  • 120dB Typical high gain
  • 116dB Typical high CMRR
  • 112dB Typical high PSRR

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing, Audio, Medical

Product Information

:
1 Amplifier
:
19MHz
:
82V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
ADA4627-1 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4627-1BRZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

86 total stock globally

86 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

$17.41 ( $20.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.41 ($20.02)
  ( )
10+ $15.66 ($18.01)
  ( )
25+ $14.74 ($16.95)
  ( )
50+ $13.85 ($15.93)
  ( )
100+ $13.15 ($15.12)