You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4860-1YRJZ-RL7 - 

Operational Amplifier, Single, 1 Amplifier, 520 MHz, 980 V/µs, 5V to 12V, SOT-23, 6 Pins

ADA4860-1YRJZ-RL7 - Operational Amplifier, Single, 1 Amplifier, 520 MHz, 980 V/µs, 5V to 12V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4860-1YRJZ-RL7
Order Code:
2462339
See all Technical Docs

Product Overview

The ADA4860-1YRJZ-RL7 is a high speed current feedback Operational Amplifier provides excellent overall performance. The 800MHz, -3dB bandwidth and 790V/µs slew rate make this amplifier well suited for many high speed applications. With its combination of low price, excellent differential gain (0.02%), differential phase (0.02°) and 0.1dB flatness out to 125MHz, this amplifier is ideal for both consumer and professional video applications. The ADA4860-1 is designed to operate on supply voltages as low as +5V and up to ±5V using 6mA of supply current. To further reduce power consumption, the amplifier is equipped with a power-down feature, that lowers the supply current to 0.25mA.
  • Power down
  • 8ns Settling time to 0.5%
  • 6mA Low power
  • 0.02% Differential gain
  • 0.02° Differential phase
  • 3.5mV (typical) Low voltage offset

Applications

Consumer Electronics, Imaging, Video & Vision, Signal Processing

Product Information

:
1 Amplifier
:
520MHz
:
980V/µs
:
5V to 12V
:
SOT-23
:
6Pins
:
-40°C
:
105°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4860-1YRJZ-RL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

1,042 total stock globally

Available until stock is exhausted

11 available for next business day delivery
1,031 available for 4 - 5 business days delivery
$1.46 ( $1.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.46 ($1.68)