You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4891-2ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 240 MHz, 230 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

ADA4891-2ARMZ - Operational Amplifier, Dual, 2 Amplifier, 240 MHz, 230 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4891-2ARMZ
Order Code:
1827267
Product Range
ADA4891-2 Series
Technical Datasheet:
ADA4891-2ARMZ   Datasheet
See all Technical Docs

Product Overview

The ADA4891-2ARMZ is a Dual CMOS High Speed Rail-to-rail Amplifier that offers high performance and versatility. The amplifier features true single-supply capability with an input voltage range that extends 300mV below the negative rail. The rail-to-rail output stage enables the output to swing to within 50mV of each rail, enabling maximum dynamic range. The ADA4891-2 is ideal for imaging applications such as consumer video, CCD buffers and contact image sensor and buffers. Low distortion and fast settling time also make them ideal for active filter applications.
  • High speed and fast settling
  • 0.1dB Gain flatness (25MHz)
  • 0.05% Differential gain error
  • 0.25° Differential phase error
  • Single-supply operation
  • Output swings to within 50mV of supply rails
  • Low distortion (79dBc SFDR at 1MHz)
  • 125mA Linear output current (at -40dBc)
  • Low power (4.4mA per amplifier)

Applications

Automotive, Imaging, Video & Vision, Consumer Electronics, Signal Processing, Clock & Timing, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
240MHz
:
230V/µs
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
ADA4891-2 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

569 total stock globally

569 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$3.34 ( $3.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.34 ($3.84)
  ( )
10+ $3.01 ($3.46)
  ( )
100+ $2.43 ($2.79)
  ( )
250+ $2.21 ($2.54)
  ( )
500+ $1.99 ($2.29)