You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4891-2ARZ

Operational Amplifier, Dual, 2 Amplifier, 220 MHz, 170 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

ADA4891-2ARZ - Operational Amplifier, Dual, 2 Amplifier, 220 MHz, 170 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4891-2ARZ
Order Code:
2094199
Product Range
ADA4891-2 Series
Technical Datasheet:
ADA4891-2ARZ   Datasheet
See all Technical Docs

Product Overview

The ADA4891-2ARZ is a Dual CMOS High Speed Rail-to-rail Amplifier that offers high performance and versatility. The amplifier features true single-supply capability with an input voltage range that extends 300mV below the negative rail. The rail-to-rail output stage enables the output to swing to within 50mV of each rail, enabling maximum dynamic range. The ADA4891-2 is ideal for imaging applications such as consumer video, CCD buffers and contact image sensor and buffers. Low distortion and fast settling time also make them ideal for active filter applications.
  • High speed and fast settling
  • 0.1dB Gain flatness (25MHz)
  • 0.05% Differential gain error
  • 0.25° Differential phase error
  • Single-supply operation
  • Output swings to within 50mV of supply rails
  • Low distortion (79dBc SFDR at 1MHz)
  • 125mA Linear output current (at -40dBc)
  • Low power (4.4mA per amplifier)

Applications

Automotive, Imaging, Video & Vision, Consumer Electronics, Signal Processing, Clock & Timing, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
220MHz

:
170V/µs

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
ADA4891-2 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$3.08 ( $3.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.08 ($3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.77 ($3.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.62 ($3.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.10 ($2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.83 ($2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.77 ($2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange