You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4895-1ARJZ-R7 - 

Operational Amplifier, Single, 1 Amplifier, 236 MHz, 943 V/µs, 3V to 10V, SOT-23, 6 Pins

ADA4895-1ARJZ-R7 - Operational Amplifier, Single, 1 Amplifier, 236 MHz, 943 V/µs, 3V to 10V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4895-1ARJZ-R7
Order Code:
2462341
Product Range
ADA4895-1 Series
Technical Datasheet:
ADA4895-1ARJZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADA4895-1ARJZ-R7 is a high speed single Voltage Feedback Operational Amplifier with rail-to-rail output. With a 1/f noise of 2nV/√Hz at 10Hz and a spurious-free dynamic range of -72dBc at 2MHz, the ADA4895-1 is an ideal solution in a variety of applications, including ultrasound, low noise preamplifiers and drivers of high-performance ADCs. The proprietary next generation SiGe bipolar process and innovative architecture enable this high-performance amplifier. The ADA4895-1 has a large signal bandwidth of 146MHz at a gain of +10 with a slew rate of 943V/µs and settles to 0.1% in 22ns.
  • Disable mode
  • Low wideband noise
  • -96dBc at 100kHz, VOUT=2Vp-p Low distortion (SFDR)
  • 3mA/amplifier Low power
  • 350µV Maximum low input offset voltage

Applications

Signal Processing, Industrial

Product Information


:
1 Amplifier

:
236MHz

:
943V/µs

:
3V to 10V

:
SOT-23

:
6Pins

:
-40°C

:
125°C

:
ADA4895-1 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

$9.11 ( $10.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.11 ($10.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.17 ($9.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.73 ($8.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.36 ($7.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.70 ($6.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.50 ($6.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $4.99 ($5.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.