You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4898-2YRDZ - 

Operational Amplifier, Dual, 2 Amplifier, 65 MHz, 55 V/µs, ± 5V to ± 16V, SOIC, 8 Pins

ADA4898-2YRDZ - Operational Amplifier, Dual, 2 Amplifier, 65 MHz, 55 V/µs, ± 5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4898-2YRDZ
Order Code:
2067790
Technical Datasheet:
ADA4898-2YRDZ   Datasheet
See all Technical Docs

Product Overview

The ADA4898-2YRDZ is a Dual Unity-gain Stable High Speed Operational Amplifier ideal for use in 16-bit and 18-bit systems with power supplies from ±5 to ±16V. It features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise. With the wide supply voltage range, low offset voltage and wide bandwidth, the ADA4898-2 is extremely versatile and features a cancellation circuit that reduces input bias current. This ultralow noise and distortion voltage feedback op amp is ideal for use in active filters, DAC buffers and SAR ADC drivers as well as optoelectronics.
  • Ultralow noise
  • Ultralow distortion (-93dBc at 500kHz)
  • High speed
  • Unity gain stable
  • Low input offset voltage (160µV maximum)
  • Low input offset voltage drift (1µV/°C)
  • Low input bias current (-0.1µA)
  • Low input bias current drift (2nA/°C)
  • 8mA Supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
65MHz
:
55V/µs
:
± 5V to ± 16V
:
SOIC
:
8Pins
:
-40°C
:
105°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

98 will be available for delivery on 4/11/19

More stock available week commencing 22/06/20

Contact me when back in stock

$12.25 ( $14.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.25 ($14.09)
  ( )
10+ $11.02 ($12.67)
  ( )
25+ $10.36 ($11.91)
  ( )
50+ $9.74 ($11.20)
  ( )
100+ $9.23 ($10.61)
  ( )
250+ $8.68 ($9.98)
  ( )
500+ $7.89 ($9.07)