You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADEL2020ANZ - 

Operational Amplifier, Single, 1 Amplifier, 90 MHz, 500 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ADEL2020ANZ - Operational Amplifier, Single, 1 Amplifier, 90 MHz, 500 V/µs, ± 3V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADEL2020ANZ
Order Code:
9605274
Technical Datasheet:
ADEL2020ANZ   Datasheet
See all Technical Docs

Product Overview

The ADEL2020ANZ is a single Operational Amplifier improves on all the key dynamic specifications while offering lower power. The ADEL2020 offers 50% more bandwidth and gain flatness of 0.1dB to beyond 25MHz. In addition, differential gain and phase are less than 0.05% and 0.05° while driving one back terminated cable (150R). The ADEL2020 offers other significant improvements. The most important is lower power supply current (33% less than the competition) with high output drive. Important specifications like voltage noise and offset voltage are less than half of those for the EL2020. The ADEL2020 also provides an improved disable feature. The disable time (to high output impedance) is 100ns with guaranteed break before make.
  • High speed
  • High performance disable function
  • 0.02% Differential gain
  • 0.04° Differential phase
  • 60ns Settling time to 0.1% (VO=10V step)
  • 2.9nV/√Hz Input voltage low noise

Applications

Industrial

Product Information

:
1 Amplifier
:
90MHz
:
500V/µs
:
± 3V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

38 total stock globally

38 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

$11.31 ( $13.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.31 ($13.01)
  ( )
10+ $10.17 ($11.70)
  ( )
25+ $9.58 ($11.02)
  ( )
50+ $9.00 ($10.35)
  ( )
100+ $8.54 ($9.82)
  ( )
250+ $8.02 ($9.22)
  ( )
500+ $7.28 ($8.37)