You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADG3308BRUZ

Voltage Level Translator, Bidirectional, 8 Input, 6 ns, 60 Mbps, 1.15 V to 5.5 V, TSSOP-20

ADG3308BRUZ - Voltage Level Translator, Bidirectional, 8 Input, 6 ns, 60 Mbps, 1.15 V to 5.5 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG3308BRUZ
Order Code:
9453083
Technical Datasheet:
ADG3308BRUZ   Datasheet
See all Technical Docs

Product Overview

The ADG3308BRUZ is a 8-channel Bidirectional Logic Level Translator used in multivoltage digital system applications, such as data transfer between a low voltage DSP controller and a higher voltage device. The internal architecture allows the device to perform bidirectional level translation without an additional signal to set the direction in which the translation takes place. The voltage applied to VCCA sets the logic levels on the A side of the device, while VCCY sets the levels on the Y side. For proper operation, VCCA must always be less than VCCY. The VCCA-compatible logic signals applied to the A side of the device appear as VCCY-compatible levels on the Y side. The enable pin provides three-state operation on both the A pin and the Y pin. When the EN pin is pulled low, the terminals on both sides of the device are in the high impedance state. For normal operation, EN should be driven high.
  • Bidirectional level translation
  • Low quiescent current (<1µA)
  • No direction pin

Applications

Communications & Networking, Portable Devices, Computers & Computer Peripherals, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Inputs

:
-

:
6ns

:
20Pins

:
TSSOP

:
1.15V

:
5.5V

:
-40°C

:
85°C

:
Level Translator

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

18 total stock globally

18 available for next business day delivery

Available until stock is exhausted

$3.00 ( $3.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.00 ($3.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange