You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADIS16IMU1/PCBZ - 

Breakout Board, IMU/Gyroscope Products Connection with 16 Conductor, 1mm Ribbon Cable

ADIS16IMU1/PCBZ - Breakout Board, IMU/Gyroscope Products Connection with 16 Conductor, 1mm Ribbon Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADIS16IMU1/PCBZ
Order Code:
2345653
Technical Datasheet:
ADIS16IMU1/PCBZ   Datasheet
See all Technical Docs

Product Overview

The ADIS16IMU1/PCBZ is a breakout board for ADIS16xxx IMU and gyroscope products. The ADIS1613x, ADIS1636x, ADIS16375, ADIS16407 and ADIS1648x IMU products all use a 24 pin, dual row, 1mm connector for their electrical interface. This mating connector for their interface supports surface mount solder attachment but does not support direct attachment with ribbon cables. For those who are would like to connect to these IMU/gyroscope products to an existing processor board, using a ribbon cable, the ADIS16IMU1/PCBZ provides a simple connector translation for this purpose. It provides a series of tapped M2x0.4mm machine screw holes to support direct mounting with several different package styles, along with a 16 pin, dual row, 2mm connect interface that supports simple connection with remote processor boards, using up to 12 inches of a 1mm ribbon cable. The M2x0.4x16mm, M2x0.4x4mm and M2x0.4x16mm machine screws are used to mount ADIS16xxx IMU and gyroscope products to breakout board.
  • Direct mounting of IMU and gyroscope
  • Several different package styles
  • Enables connection to ADIS16xxx IMU and gyroscope products with a 16 conductor, 1mm ribbon cable

Applications

Sensing & Instrumentation

Contents

Breakout board, Machine screws.

Footnotes

Remove the jumper from JP1 when using the ADIS16IMU1/PCB to evaluate products.

Warnings

Do not use with ADIS16130AMLZ gyroscope.

Product Information

:
Breakout Board
:
ADIS1613x, ADIS1636x, ADIS16375, ADIS16407 and ADIS1648x IMU Products
:
-
Find similar products Choose and modify the attributes above to find similar products.

8 total stock globally

6 available for 4 - 5 business days delivery
2 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$131.07 ( $150.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $131.07 ($150.73)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.