You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADP5063CP-EVALZ - 

Evaluation Board, ADP5063 Linear LiFePO4 Battery Charger, USB to Serial, I/O Interface

ADP5063CP-EVALZ - Evaluation Board, ADP5063 Linear LiFePO4 Battery Charger, USB to Serial, I/O Interface
ADP5063CP-EVALZ - Evaluation Board, ADP5063 Linear LiFePO4 Battery Charger, USB to Serial, I/O Interface
ADP5063CP-EVALZ - Evaluation Board, ADP5063 Linear LiFePO4 Battery Charger, USB to Serial, I/O Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP5063CP-EVALZ
Order Code:
2361272
Product Range
ADP5063 Series
Technical Datasheet:
ADP5063CP-EVALZ   Datasheet
See all Technical Docs

Product Overview

The ADP5063CP-EVALZ is an evaluation kit for evaluating ADP5063 battery charger. The ADP5063 is a linear LiFePO4 battery charger with power path and USB compatibility. This battery charger IC features an internal FET between linear charger output and the battery. The ADP5063 charger is fully compliant with USB 3.0 and the USB battery charging 1.2 compliance plan specification and enables charging via the mini USB VBUS pin from a wall charger, car charger or USB host port. The ADP5063 charger evaluation system is composed of an evaluation board and a USB to serial I/O interface (USB-SDP-CABLEZ). All evaluation board functions and circuits are controlled via one I2C bus connector. The I2C bus interfaces with the ADP5063 directly and the digital input/output signals are controlled through an onboard input/output expander circuit on the I2C bus. The evaluation board also features a 3.4V regulator for VDDIO generation. The board contains jumpers and numerous test points for easy evaluation.
  • Operating input voltage from 4V to 6.7V
  • High current terminals for ADP5063 power connection
  • ADP5063 operation configurable via I2C interface
  • Default charging termination voltage at 3.6V
  • Fully compatible with USB 3.0 and USB battery charging 1.2 compliance plan specification
  • Fully programmable via I2C
  • Flexible digital control inputs
  • Up to 2.1A current from an ac charger in LDO mode
  • Built in current sensing and limiting
  • Thermal regulation prevents overheating

Applications

Power Management, Portable Devices, Medical, Sensing & Instrumentation, Consumer Electronics

Contents

ADP5063 evaluation board, Evaluation CD containing ADP5063 evaluation software installer.

Footnotes

USB-SDP-CABLEZ is not supplied in the evaluation kit and should be ordered separately.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Power Management - Battery
:
Battery Charger
:
ADP5063
:
Analog Devices
:
Evaluation Board ADP5063, CD
:
ADP5063 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$128.92 ( $148.26 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $128.92 ($148.26)