You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUC7060BSTZ32

ARM MCU, Precision Analogue, ADUC Family ADUC7 Series Microcontrollers, ARM7TDMI, 32bit, 10 MHz

ADUC7060BSTZ32 - ARM MCU, Precision Analogue, ADUC Family ADUC7 Series Microcontrollers, ARM7TDMI, 32bit, 10 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC7060BSTZ32
Order Code:
2070538
Product Range
ADUC Family ADUC7 Series Microcontrollers
Technical Datasheet:
ADUC7060BSTZ32   Datasheet
See all Technical Docs

Product Overview

The ADUC7060BSTZ32 is a fully integrated 8kSPS 32bit precision analogue microcontroller incorporates high performance multichannel sigma-delta (Σ-Δ) (Σ-Δ) ADCs and flash/EE memory on a single chip. The ADCs consist of a primary ADC with two differential pairs or four single-ended channels and an auxiliary ADC. The ADCs operate in single-ended or differential input mode. A single-channel buffered voltage output DAC is available on chip. The DAC output range is programmable to one of four voltage ranges. The device operates from an on-chip oscillator and a PLL generating an internal high frequency clock up to 10.24MHz. The ADuC7060 contains an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It also supports nested interrupts to a maximum level of eight per IRQ and FIQ. When IRQ and FIQ interrupt sources are combined, a total of 16 nested interrupt levels is supported.
  • Dual (24-bit) ADCs
  • Single-ended and differential inputs
  • Programmable ADC output rate (4Hz to 8kHz)
  • Programmable digital filters
  • Built-in system calibration
  • Low power operation mode
  • 2 differential pairs or 4 single-ended channels
  • PGA (1 to 512) input stage
  • 30nVrms noise
  • Auxiliary (24-bit) ADC - 4 differential pairs or 7 single ended channels
  • On-chip precision reference (±10 ppm/°C)
  • Programmable sensor excitation current sources
  • Single 14-bit voltage output DAC
  • ARM7TDMI core, 32-bit RISC architecture
  • JTAG port supports code download and debug
  • Multiple clocking options
  • 4KB (1KB x 32) SRAM
  • SPI interface (5Mbps)
  • UART serial I/O and I²C
  • 4 x general-purpose (capture) timers

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC7 Series Microcontrollers

:
ARM7TDMI

:
32bit

:
10MHz

:
32KB

:
4KB

:
48Pins

:
LQFP

:
14I/O's

:
I2C, SPI, UART

:
2.37V

:
2.62V

:
ADuC

:
ADUC7

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

5 total stock globally

5 available for next business day delivery

Available until stock is exhausted

$6.57 ( $7.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.57 ($7.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange