You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUC812BSZ

8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 12 MHz, 8 KB

ADUC812BSZ - 8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 12 MHz, 8 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC812BSZ
Order Code:
9605282
Product Range
ADUC Family ADUC8 Series Microcontrollers
Technical Datasheet:
ADUC812BSZ   Datasheet
See all Technical Docs

Product Overview

The ADUC812BSZ is a fully integrated 8-bit Programmable Microcontroller incorporates a high performance self-calibrating multichannel ADC and dual DAC on a single chip. The programmable 8051 compatible core is supported by 8kB Flash/EE program memory, 640byte Flash/EE data memory and 256byte data SRAM on-chip. Additional MCU support functions include Watchdog Timer, Power Supply Monitor and ADC DMA functions. Thirty-two programmable I/O lines, I²C compatible SPI and Standard UART Serial Port I/O are provided for multiprocessor interfaces and I/O expansion.
  • 8-channel, high accuracy 12-bit ADC
  • On-chip, 100 ppm/C voltage reference
  • High-speed 200kSPS
  • DMA Controller for high speed ADC-to-RAM capture
  • 2x 12-bit Voltage output DACs
  • On-chip Temperature sensor function
  • 16MB External data address space
  • 64kB External program address space
  • 12MHz Nominal operation (16MHz Maximum)
  • 3x 16-bit Timer/counters
  • High current drive capability - Port 3
  • 9 Interrupt sources, 2 priority levels
  • Normal, idle and power-down modes
  • UART and SPI® serial I/O
  • 2-wire (400kHz I²C® compatible) Serial I/O
  • Watchdog timer
  • Power supply monitor

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC8 Series Microcontrollers

:
12MHz

:
8KB

:
256Byte

:
52Pins

:
MQFP

:
32I/O's

:
UART

:
2.7V

:
3.3V

:
ADuC

:
ADUC8

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$29.93 ( $34.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.93 ($34.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $27.52 ($31.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $26.38 ($30.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $23.23 ($26.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $22.10 ($25.42)