You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUC842BSZ62-5

8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 16.78 MHz, 62 KB

ADUC842BSZ62-5 - 8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 16.78 MHz, 62 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC842BSZ62-5
Order Code:
1438806
Product Range
ADUC Family ADUC8 Series Microcontrollers
Technical Datasheet:
ADUC842BSZ62-5   Datasheet
See all Technical Docs

Product Overview

The ADUC842BSZ62-5 is a single-cycle 20MHz 8-bit Microcontroller incorporates a high-performance self calibrating multichannel ADC and dual DAC on a single chip. The ADuC842 is identical with the exception of the clock oscillator circuit. The ADuC842 uses a 32kHz crystal with an on-chip PLL generating a programmable core clock up to 16.78MHz. The microcontroller is an optimized 8052 core offering up to 20MIPS peak performance. Three different memory options are available offering up to 62kB of nonvolatile flash/EE program memory. 4kB of nonvolatile Flash/EE data memory, 256byte RAM and 2kB of extended RAM are also integrated on-chip.
  • Single-cycle 20MIPS 8052 core
  • High speed 420kSPS 12-bit ADC
  • In-circuit reprogrammable
  • 8-channel, 420kSPS high accuracy, 12-bit ADC
  • On-chip, 15 ppm/°C voltage reference
  • DMA Controller, high speed ADC-to-RAM capture
  • Two 12-bit voltage output DACs
  • Dual output PWM ∑-∆ DAC
  • On-chip temperature monitor function
  • 8051 Compatible instruction set (20MHz max)
  • 32kHz External crystal, on-chip programmable PLL
  • 12 Interrupt sources, 2 priority levels
  • Dual data pointers, extended 11-bit stack pointer
  • Time interval counter (TIC)
  • Watchdog timer (WDT)
  • Power supply monitor (PSM)

Applications

Communications & Networking, Test & Measurement, Sensing & Instrumentation, System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC8 Series Microcontrollers

:
16.78MHz

:
62KB

:
2KB

:
52Pins

:
MQFP

:
34I/O's

:
I2C, SPI, UART

:
2.7V

:
3.6V

:
ADuC

:
ADUC8

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$29.05 ( $33.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.05 ($33.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $26.78 ($30.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $25.58 ($29.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $24.83 ($28.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $22.88 ($26.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange