You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUC845BSZ62-5

8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 12.58 MHz, 62 KB

ADUC845BSZ62-5 - 8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 12.58 MHz, 62 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC845BSZ62-5
Order Code:
1438809
Product Range
ADUC Family ADUC8 Series Microcontrollers
Technical Datasheet:
ADUC845BSZ62-5   Datasheet
See all Technical Docs

Product Overview

The ADUC845BSZ62-5 is a single-cycle 8-bit Microcontroller incorporates high-resolution 10-channel Σ-Δ ADCs, program and data flash/EE memory on a single chip. The device operates from a 32kHz crystal with an on-chip PLL generating a high frequency clock of 12.58MHz. This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an optimized single-cycle 8052 offering up to 12.58MIPs performance while maintaining 8051 instruction set compatibility.
  • High resolution Σ-Δ ADCs, 2x Independent 24-bit ADCs
  • 24-bit No missing codes
  • 22-bit RMS Effective resolution
  • Flash/EE, 100 years retention, 100k cycles endurance
  • 3 Levels of flash/EE program memory security
  • In-circuit serial download (no external hardware)
  • High speed user download (5 sec)
  • 8051 Compatible instruction set
  • High performance single-cycle core
  • 32kHz External crystal
  • On-chip Programmable PLL (12.58MHz Maximum)
  • 3 x 16-bit Timers/counters
  • 24 Programmable I/O lines, plus 8 analog or digital input lines
  • 11 Interrupt sources, Two priority levels
  • Dual data pointer, Extended 11-bit stack pointer
  • Internal power-on reset circuit
  • 12-bit Voltage output DAC
  • On-chip temperature sensor
  • Dual excitation current sources (200µA)
  • Time interval counter (wake-up/RTC timer)

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices, Power Management, System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC8 Series Microcontrollers

:
12.58MHz

:
62KB

:
2KB

:
52Pins

:
MQFP

:
32I/O's

:
I2C, SPI, UART

:
2.7V

:
3.6V

:
ADuC

:
ADUC8

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$36.73 ( $42.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.73 ($42.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $33.89 ($38.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $32.36 ($37.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $30.45 ($35.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $28.92 ($33.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange