You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUC847BSZ62-5

8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 12.58 MHz, 62 KB

ADUC847BSZ62-5 - 8 Bit MCU, MicroConverter with ADC, ADUC Family ADUC8 Series Microcontrollers, 12.58 MHz, 62 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC847BSZ62-5
Order Code:
1438810
Product Range
ADUC Family ADUC8 Series Microcontrollers
Technical Datasheet:
ADUC847BSZ62-5   Datasheet
See all Technical Docs

Product Overview

The ADUC847BSZ62-5 is a single-cycle 8-bit Microcontroller incorporates high-resolution 10-channel Σ-Δ ADCs, program and data flash/EE memory on a single chip. The device operates from a 32kHz crystal with an on-chip PLL generating a high frequency clock of 12.58MHz. This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an optimized single-cycle 8052 offering up to 12.58MIPs performance while maintaining 8051 instruction set compatibility.
  • High resolution Σ-Δ ADCs, Single 24-bit ADC
  • 24-bit No missing codes
  • 22-bit RMS Effective resolution
  • Flash/EE, 100 years retention, 100k cycles endurance
  • 3 Levels of flash/EE program memory security
  • In-circuit serial download (no external hardware)
  • High speed user download (5 sec)
  • 8051 Compatible instruction set
  • High performance single-cycle core
  • 32kHz External crystal
  • On-chip Programmable PLL (12.58MHz Maximum)
  • 3 x 16-bit Timers/counters
  • 24 Programmable I/O lines, plus 8 analog or digital input lines
  • 11 Interrupt sources, Two priority levels
  • Dual data pointer, Extended 11-bit stack pointer
  • Internal power-on reset circuit
  • 12-bit Voltage output DAC
  • Dual excitation current sources (200µA)
  • Time interval counter (wake-up/RTC timer)
  • High speed dedicated baud rate generator

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices, Power Management, System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC8 Series Microcontrollers

:
12.58MHz

:
62KB

:
2KB

:
52Pins

:
MQFP

:
32I/O's

:
I2C, SPI, UART

:
2.7V

:
3.6V

:
ADuC

:
ADUC8

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

19 total stock globally

19 available for next business day delivery

Available until stock is exhausted

$17.91 ( $20.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.91 ($20.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange