You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUCM360BCPZ128

ARM MCU, Precision Analogue, ADUC Family ADUCM3 Series Microcontrollers, ARM Cortex-M3, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUCM360BCPZ128
Order Code:
2212632
Product Range
ADUC Family ADUCM3 Series Microcontrollers
Technical Datasheet:
ADUCM360BCPZ128   Datasheet
See all Technical Docs

Product Overview

The ADUCM360BCPZ128 is a fully integrated, 3.9 kSPS 32-bit Precision Analog Microcontroller incorporates dual high performance, multichannel sigma-delta (Σ-Δ) (Σ-Δ) ADCs, a 32-bit ARM Cortex™-M3 processor and flash/EE memory on a single chip. The ADuCM360 contain an on-chip 32kHz oscillator and an internal 16MHz high frequency oscillator. The high frequency oscillator is routed through a programmable clock divider from which the operating frequency of the processor core clock is generated. The maximum core clock speed is 16MHz; this speed is not limited by operating voltage or temperature. The microcontroller core is a low power ARM Cortex-M3 processor, a 32-bit RISC machine that offers up to 20MIPS peak performance. The Cortex-M3 processor incorporates a flexible, 11-channel DMA controller that supports all wired communication peripherals (SPI, UART and I²C). Also integrated on chip are 128kB of nonvolatile Flash/EE memory and 8kB of SRAM.
  • Dual 24-bit ADCs
  • Programmable ADC output rate (3.5Hz to 3.906kHz)
  • Simultaneous 50Hz/60Hz noise rejection
  • Flexible input mux for input channel selection to both ADCs
  • Programmable sensor excitation current sources
  • On-chip precision voltage reference
  • Single 12-bit voltage output DAC
  • Serial wire download and debug
  • Internal watch crystal for wake-up timer
  • 16MHz Oscillator with 8-way programmable divider
  • In-circuit debug/download via serial wire and UART
  • Overall system current consumption of 1.0mA with core
  • 16-bit PWM controller
  • 19-pin Multifunction GPIO port
  • 2 General-purpose timers
  • Wake-up timer/watchdog timer
  • Multichannel DMA and interrupt controller

Applications

Automation & Process Control, Industrial, Medical, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUCM3 Series Microcontrollers

:
ARM Cortex-M3

:
32bit

:
16MHz

:
128KB

:
8KB

:
48Pins

:
LFCSP

:
19I/O's

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
ADuC

:
ADUCM3

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$25.78 ( $29.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.78 ($29.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $23.70 ($27.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $22.71 ($26.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $20.01 ($23.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $19.02 ($21.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange