You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1240ARZ

Digital Isolator, 2 Channel, 80 ns, 2.25 V, 3.6 V, NSOIC, 8 Pins

ADUM1240ARZ - Digital Isolator, 2 Channel, 80 ns, 2.25 V, 3.6 V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1240ARZ
Order Code:
2462477
Product Range
ADUM1240 Series
Technical Datasheet:
ADUM1240ARZ   Datasheet
See all Technical Docs

Alternatives for ADUM1240ARZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The ADUM1240 series dual-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies. It provides outstanding performance characteristics superior to the alternatives, such as optocoupler devices. It meets regulatory requirements, such as UL and CSA standards. It provides low, pulse width distortion at <8ns and has an input glitch filter to protect against extraneous noise disturbances.
  • Ultra-low power operation
  • Bidirectional communication
  • Up to 2Mbps data rate non return to zero (NRZ)
  • >25kV/µs High common-mode transient immunity

Applications

Automation & Process Control, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
80ns

:
2.25V

:
3.6V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
ADUM1240 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$5.51 ( $6.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.51 ($6.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.94 ($5.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.68 ($5.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.85 ($4.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.45 ($3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.33 ($3.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange