You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1300BRWZ

Digital Isolator, 3 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM1300BRWZ - Digital Isolator, 3 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1300BRWZ
Order Code:
1226210
Product Range
ADUM1300 Series
Technical Datasheet:
ADUM1300BRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1300 series triple-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic transformer technology. It provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth of the power of optocouplers at comparable signal data rates. It provides three independent isolation channels in a variety of channel configurations and data rates.
  • Low power operation
  • Bidirectional communication
  • High data rate of dc to 90Mbps (NRZ)
  • 2ns Maximum pulse width distortion
  • 2ns Maximum channel-to-channel matching
  • >25kV/µs High common-mode transient immunity
  • Output enable function

Applications

Automotive, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Channel

:
50ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM1300 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

18 total stock globally

18 available for 4 - 5 business days delivery

Available until stock is exhausted

$8.21 ( $9.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.21 ($9.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.37 ($8.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.97 ($8.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.72 ($6.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.14 ($5.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.95 ($5.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange