You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM2250WARWZ

Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 1 Mbps

ANALOG DEVICES ADUM2250WARWZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM2250WARWZ
Order Code:
4031906
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM2250WARWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

ADUM2250 is a hot swappable digital isolator with nonlatching, bidirectional communication channels that are compatible with I²C interfaces. This eliminates the need for splitting I²C signals into separate transmit and receive signals for use with standalone optocouplers. It provides two bidirectional channels, supporting a complete isolated I²C interface. It also contain hot swap circuitry to prevent data glitches when an unpowered card is inserted onto an active bus. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A (RI-16-2 package). IEC 60601-1: 250V rms (reinforced), IEC 60950-1: 400 V rms (reinforced), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak. It is widely used application such as isolated I2C, SMBus, or PMBus interfaces, multilevel I²C interfaces, power supplies, networking, power over Ethernet etc.
  • Open-drain interfaces, qualified for automotive application
  • 30mA current sink capability
  • 1000kHz operation
  • Operating voltage range is 3.0V to 5.5V
  • Number of inputs, VDD1 side is 2
  • Number of inputs, VDD2 side is 2
  • Maximum data rate is 1Mbps
  • Operating temperature range is −40°C to +125°C
  • Package style is 16-lead SOIC-W

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 total stock globally Need more?

2 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$19.62 ( $19.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $19.62 ($19.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $17.71 ($17.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ $16.88 ($16.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ $13.30 ($13.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ $12.75 ($12.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ $11.12 ($11.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ $11.01 ($11.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --