You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM2281ARIZ

Digital Isolator, 2 Channel, 50 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

ADUM2281ARIZ - Digital Isolator, 2 Channel, 50 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM2281ARIZ
Order Code:
2462499
Product Range
ADUM2281 Series
Technical Datasheet:
ADUM2281ARIZ   Datasheet
See all Technical Docs

Product Overview

The ADUM2281 series dual-channel Digital Isolator based on Analog Devices, Inc., iCoupler® technology. It Combines high speed CMOS and monolithic air core transformer technology. This isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. With propagation delay at 24ns maximum, pulse width distortion is less than 2ns for C grade. Channel-to-channel matching is tight at 5ns for C grade. It is compatibility with lower voltage systems as well as enabling the voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, it has a patented refresh feature that ensures dc correctness in the absence of input logic transitions.
  • 5000Vrms High isolation voltage
  • Low dynamic power consumption bidirectional communication
  • >25kV/µs High common-mode transient immunity

Applications

Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
50ns

:
2.7V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
ADUM2281 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

102 total stock globally Need more?

102 available for 4 - 5 business days delivery

$5.68 ( $6.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.68 ($6.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.09 ($5.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.80 ($5.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.96 ($4.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.55 ($4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.41 ($3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange