You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM4401ARIZ

Digital Isolator, 4 Channel, 65 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

ADUM4401ARIZ - Digital Isolator, 4 Channel, 65 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4401ARIZ
Order Code:
2462522
Product Range
ADUM4401 Series
Technical Datasheet:
ADUM4401ARIZ   Datasheet
See all Technical Docs

Product Overview

The ADUM4401 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to the alternatives, such as optocoupler devices and other integrated couplers. It provides four independent isolation channels in a variety of channel configurations and data rates. It operates with the supply voltage on either side ranging from 3.135 to 5.5V, providing compatibility with lower voltage systems as well as enabling the voltage translation functionality across the isolation barrier. It provides low pulse width distortion (<3.5ns for WB grade). In addition, it has an input glitch filter to protect against extraneous noise disturbances. It contains circuit and layout enhancements to help achieve system-level IEC 61000- 4-x compliance (ESD/burst/surge).
  • Low power operation
  • Bidirectional communication
  • High data rate of dc to 10Mbps (NRZ)
  • 3.5ns Maximum pulse width distortion
  • 3.5ns Maximum channel-to-channel matching
  • >25kV/µs High common-mode transient immunity
  • Output enable function

Applications

Automotive, Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
65ns

:
2.7V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM4401 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

25 total stock globally Need more?

25 available for 4 - 5 business days delivery

$11.55 ( $13.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.55 ($13.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.42 ($11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $9.95 ($11.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $8.98 ($10.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.24 ($9.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $7.52 ($8.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange