You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM6201ARIZ

Digital Isolator, 2 Channel, 55 ns, 3 V, 5.5 V, WSOIC, 16 Pins

ADUM6201ARIZ - Digital Isolator, 2 Channel, 55 ns, 3 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM6201ARIZ
Order Code:
2462541
Product Range
ADUM6201 Series
Technical Datasheet:
ADUM6201ARIZ   Datasheet
See all Technical Docs

Alternatives for ADUM6201ARIZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The ADUM6201 series dual-channel Digital Isolator with isoPower® an integrated isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 400mW of regulated. It eliminates the need for a separate, isolated DC-to-DC converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, total isolation solution. It provides two independent isolation channels in a variety of channel configurations and data rates. The isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards.
  • Up to 400mW output power
  • Dual DC-to-25Mbps (NRZ) signal isolation channels

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
55ns

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM6201 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$13.64 ( $15.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 37 Minimum: 37
Quantity Price (Incl GST) Your Price
 
 
37+ $13.64 ($15.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.88 ($13.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange