You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM7640CRQZ

Digital Isolator, 6 Channel, 42 ns, 3 V, 5.5 V, QSOP, 20 Pins

ADUM7640CRQZ - Digital Isolator, 6 Channel, 42 ns, 3 V, 5.5 V, QSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM7640CRQZ
Order Code:
2254974
Product Range
ADUM7640 Series
Technical Datasheet:
ADUM7640CRQZ   Datasheet
See all Technical Docs

Product Overview

The ADUM7640 series 6-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It offers space savings and a lower price than 2.5 or 5kV isolation solutions when only functional isolation is needed. This family, like many Analog Devices isolators, offers very low power consumption, using one-tenth to one-sixth the power of other digital isolators, with the supply voltage on either side ranging from 3 to 5.5V. Despite their low power consumption, it provides low pulse width distortion (< 6ns for C grade) and a channel-by-channel glitch filter to protect the device against extraneous noise disturbances. Four channel direction combinations are available with a maximum data rate of 1 or 25Mbps. It has a default output high logic state in the absence of input power.
  • 1000Vrms Isolation rating
  • Low power operation
  • Bidirectional communication
  • Up to 25Mbps data rate (NRZ)
  • >15kV/µs High common-mode transient immunity

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6 Channel

:
42ns

:
3V

:
5.5V

:
QSOP

:
20Pins

:
-40°C

:
105°C

:
ADUM7640 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

136 total stock globally

101 available for 4 - 5 business days delivery
35 available for 5 - 6 business days delivery

Available until stock is exhausted

$11.45 ( $13.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.45 ($13.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.34 ($11.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $9.87 ($11.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $9.53 ($10.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.17 ($9.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $7.45 ($8.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange