You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADV3228ACPZ

Crosspoint Switch, Analogue, 8x8 Array, Parallel, Serial, 4.5 V to 5.5 V supply, LFCSP-72

ADV3228ACPZ - Crosspoint Switch, Analogue, 8x8 Array, Parallel, Serial, 4.5 V to 5.5 V supply, LFCSP-72
ADV3228ACPZ - Crosspoint Switch, Analogue, 8x8 Array, Parallel, Serial, 4.5 V to 5.5 V supply, LFCSP-72
ADV3228ACPZ - Crosspoint Switch, Analogue, 8x8 Array, Parallel, Serial, 4.5 V to 5.5 V supply, LFCSP-72

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADV3228ACPZ
Order Code:
1897126
Technical Datasheet:
ADV3228ACPZ   Datasheet
See all Technical Docs

Product Overview

The ADV3228ACPZ is a high speed 8 x 8 analog Crosspoint Switch matrices offer a -3dB large signal bandwidth of 750MHz (ADV3228) and a slew rate of 2500V/µs. The ADV3228 include eight independent output buffers that can be placed into a high impedance state for paralleling crosspoint outputs to prevent off channels from loading the output bus. The ADV3228 has a gain of +1 and operate on voltage supplies of ±5V. Channel switching is performed via a serial digital control that can accommodate daisy chaining of several devices or via a parallel control to allow updating of an individual output without reprogramming the entire array.
  • 0.5W Low power
  • Excellent AC performance
  • Serial or parallel programming of switch array

Applications

Power Management, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
-

:
Parallel, Serial

:
4.5V

:
5.5V

:
LFCSP

:
100Pins

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$54.22 ( $62.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 11 Minimum: 11
Quantity Price (Incl GST) Your Price
 
 
11+ $54.22 ($62.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $52.84 ($60.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange