You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADV7125KSTZ140

Digital to Analogue Converter, 8 bit, 330 MSPS, CMOS, Parallel, TTL, 3V to 3.6V, 4.75V to 5.25V

ADV7125KSTZ140 - Digital to Analogue Converter, 8 bit, 330 MSPS, CMOS, Parallel, TTL, 3V to 3.6V, 4.75V to 5.25V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADV7125KSTZ140
Order Code:
1438734
Product Range
ADV7125 Series
Technical Datasheet:
ADV7125KSTZ140   Datasheet
See all Technical Docs

Product Overview

The ADV7125KSTZ140 is a triple 8-bit high speed Digital-to-analog Converter (DAC) on a single monolithic chip. It consists of three high speed, a standard TTL input interface and a high impedance, analog output current source. The ADV7125 has three separate 8-bit-wide input ports. A single 5/3.3V power supply and clock are all that are required to make the device functional. The ADV7125 has additional video control signals, composite SYNC and BLANK, as well as a power save mode. The ADV7125 is fabricated in a 5V CMOS process. Its monolithic CMOS construction ensures greater functionality with lower power dissipation.
  • RS-343A-/RS-170-compatible output
  • Complementary outputs
  • TTL-compatible inputs
  • Internal reference

Applications

Automotive, Imaging, Video & Vision, Sensing & Instrumentation, RF Communications, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
330MSPS

:
CMOS, Parallel, TTL

:
3V to 3.6V, 4.75V to 5.25V

:
QFP

:
48Pins

:
Parallel

:
-40°C

:
85°C

:
ADV7125 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$17.79 ( $20.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.79 ($20.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $16.36 ($18.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $15.69 ($18.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $15.24 ($17.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.14 ($15.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange