You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADXL103CE

MEMS Accelerometer, Precision, Analogue, X, ± 1.7g, 3 V, 6 V, LCC

ADXL103CE - MEMS Accelerometer, Precision, Analogue, X, ± 1.7g, 3 V, 6 V, LCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXL103CE
Order Code:
1651264
Product Range
ADXL103 Series
Technical Datasheet:
ADXL103CE   Datasheet
See all Technical Docs

Product Overview

The ADXL103CE is a Single-axis iMEMS® Accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. It measure acceleration with a full-scale range of ±1.7g, ±5g or ±18g. The ADXL103 can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). The typical noise floor is 110µg/√Hz, allowing signals below 1mg (0.06° of inclination) to be resolved in tilt sensing applications using narrow bandwidths (<60Hz). The user selects the bandwidth of the accelerometer using capacitor CX and capacitor CY at the XOUT and YOUT pins. Bandwidths of 0.5 to 2.5kHz can be selected to suit the application.
  • High performance, single-axis accelerometer on a single IC
  • 1mg Resolution at 60Hz
  • Low power (700µA at VS = 5V (typical))
  • High zero g bias stability
  • High sensitivity accuracy
  • X-axis and Y-axis aligned to within 0.1° (typical)
  • Bandwidth adjustment with a single capacitor
  • Single-supply operation
  • 3500g Shock survival

Applications

Automotive, Clock & Timing, System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
X

:
± 1.7g

:
3V

:
6V

:
LCC

:
8Pins

:
1000mV/g

:
960mV/g

:
1040mV/g

:
ADXL103 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

111 total stock globally

111 available for 4 - 5 business days delivery

Available until stock is exhausted

$39.45 ( $45.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.45 ($45.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $38.65 ($44.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $36.38 ($41.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $34.75 ($39.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $33.81 ($38.88)