You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADXL206HDZ

MEMS Accelerometer, Dual-Axis, Analogue, X, Y, ± 5g, 4.75 V, 5.25 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXL206HDZ
Order Code:
1903661
Technical Datasheet:
ADXL206HDZ   Datasheet
See all Technical Docs

Product Overview

The ADXL206HDZ is a Dual-axis iMEMS® Accelerometer for use in high temperature environments. The accelerometer integrates the sensor with signal conditioned voltage outputs on a single, monolithic IC. It measures acceleration with a full-scale range of ±5g. The ADXL206 can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). The typical noise floor is 110µg/√Hz, allowing signals below 1mg (0.06° of inclination) to be resolved in tilt sensing applications using narrow bandwidths (<60Hz). The user selects the bandwidth of the accelerometer using capacitors CX and CY at the XOUT and YOUT pins, respectively. Bandwidths of 0.5Hz to 2.5kHz can be selected to suit the application.
  • High performance, dual-axis accelerometer on a single IC
  • Long life (guaranteed 1000 hours at TA = 175°C)
  • 1mg Resolution at 60Hz
  • Low power (700µA at VS = 5V (typical))
  • High zero g bias repeatability
  • High sensitivity accuracy
  • Bandwidth adjustment with a single capacitor
  • Single-supply operation

Applications

Test & Measurement, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
X, Y

:
± 5g

:
4.75V

:
5.25V

:
DIP

:
8Pins

:
312mV/g

:
296mV/g

:
328mV/g

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$1,136.39 ( $1,306.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,136.39 ($1,306.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange