You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADXL326BCPZ

MEMS Accelerometer, 3-Axis, Analogue, X, Y, Z, ± 16g, 1.8 V, 3.6 V, LFCSP

ADXL326BCPZ - MEMS Accelerometer, 3-Axis, Analogue, X, Y, Z, ± 16g, 1.8 V, 3.6 V, LFCSP
ADXL326BCPZ - MEMS Accelerometer, 3-Axis, Analogue, X, Y, Z, ± 16g, 1.8 V, 3.6 V, LFCSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXL326BCPZ
Order Code:
1786065
Product Range
ADXL326 Series
Technical Datasheet:
ADXL326BCPZ   Datasheet
See all Technical Docs

Product Overview

The ADXL326BCPZ is a 3-axis Low Power Accelerometer with signal conditioned voltage outputs, which is all on a single monolithic IC. The product measures acceleration with a full-scale range of ±16g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration, resulting from motion, shock or vibration. The user selects the bandwidth of the accelerometer using the CX, CY and CZ capacitors at the XOUT, YOUT and ZOUT pins. Bandwidths can be selected to suit the application with a range of 0.5 to 1600Hz for X and Y axes and a range of 0.5 to 550Hz for the Z axis.
  • 3-axis Sensing
  • Low power (350µA typical)
  • Single-supply operation
  • 10,000g Shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Applications

Portable Devices, Communications & Networking, Hobby & Education, Computers & Computer Peripherals, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
X, Y, Z

:
± 16g

:
1.8V

:
3.6V

:
LFCSP

:
16Pins

:
57mV/g

:
51mV/g

:
63mV/g

:
ADXL326 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$9.02 ( $10.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.02 ($10.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.13 ($9.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.76 ($8.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.00 ($8.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.44 ($7.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.87 ($6.75)