You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADXL330KCPZ

MEMS Accelerometer, 3-Axis, Analogue, X, Y, Z, ± 3g, 1.8 V, 3.6 V, LFCSP

ADXL330KCPZ - MEMS Accelerometer, 3-Axis, Analogue, X, Y, Z, ± 3g, 1.8 V, 3.6 V, LFCSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXL330KCPZ
Order Code:
1274125
Technical Datasheet:
ADXL330KCPZ   Datasheet
See all Technical Docs

Product Overview

The ADXL330KCPZ is a three axis iMEMS accelerometer in 16 pin LFCSP package. This accelerometer with signal conditioned voltage outputs measures acceleration with minimum full scale range of ±3g. It can measure static acceleration of gravity in tilt sensing applications as well as dynamic acceleration resulting from motion, shock or vibration. The user selects bandwidth of accelerometer using CX, CY and CZ capacitors at XOUT, YOUT and ZOUT pins. Bandwidths can be selected to suit application with a range of 0.5Hz to 1600Hz for X and Y axis and range of 0.5Hz to 550Hz for Z axis.
  • Specified voltage of 3V
  • Small, low profile package
  • Low power (180µA at VS = 1.8V)
  • Single supply operation from 1.8V to 3.6V
  • 10000g shock survival
  • Excellent temperature stability
  • Sensitivity (ratiomatric) of 300mV/g at XOUT, YOUT, ZOUT
  • Bandwidth of 1600Hz (XOUT, YOUT) and 550Hz (ZOUT) without external filter
  • Operating temperature range from -25°C to 70°C

Applications

Sensing & Instrumentation, Consumer Electronics, Portable Devices

Warnings

ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
X, Y, Z

:
± 3g

:
1.8V

:
3.6V

:
LFCSP

:
16Pins

:
300mV/g

:
270mV/g

:
330mV/g

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

14 total stock globally

14 available for next business day delivery

Available until stock is exhausted

$11.38 ( $13.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.38 ($13.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange