You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8800FPZ

Digital to Analogue Converter, Octal, 8 bit, 1.25 MSPS, Serial, ± 5V, 12V, DIP, 20 Pins

DAC8800FPZ - Digital to Analogue Converter, Octal, 8 bit, 1.25 MSPS, Serial, ± 5V, 12V, DIP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8800FPZ
Order Code:
1438740
Product Range
DAC8800 Series
Technical Datasheet:
DAC8800FPZ   Datasheet
See all Technical Docs

Alternatives for DAC8800FPZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The DAC8800FPZ is an octal 8-bit Digital-to-analog Converter (DAC) designed to be a general purpose digitally controlled voltage adjustment device. The output voltage range can be independently set for set of four D/A converter. In addition, both unipolar and bipolar output voltage ranges are easy to establish by external reference input high and low terminals. The digitally-programmed output voltages are ideal for op amp trimming, voltage-controlled amplifier gain setting and any general purpose trimming tasks. A 3-wire serial digital interface loads the contents of eight internal DAC registers which establish the output voltage levels. An asynchronous clear (CLR) input places DAC in a zero code output condition, very handy for system power-up. An internal regulator provides TTL input compatibility over a wide range of VDD supply voltages. Single supply operation is available by connecting VSS to GND.
  • 2µs Settling time
  • Serial data input
  • ±Full-scale output set by VREFH and VREFL

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
1.25MSPS

:
Serial

:
± 5V, 12V

:
DIP

:
20Pins

:
Serial

:
-40°C

:
85°C

:
DAC8800 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$43.43 ( $49.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.43 ($49.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $42.58 ($48.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $40.04 ($46.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $38.24 ($43.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $35.99 ($41.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange