You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMO-AD5700D2Z - 

Evaluation Board, HART Modem, 4Ma to 20Ma, AD5421

DEMO-AD5700D2Z - Evaluation Board, HART Modem, 4Ma to 20Ma, AD5421

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DEMO-AD5700D2Z
Order Code:
2334291
Technical Datasheet:
DEMO-AD5700D2Z   Datasheet
See all Technical Docs

Product Overview

The DEMO-AD5700D2Z is a circuit evaluation board that is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART) interface. The circuit uses the ADuCM360, an ultralow power, precision analog microcontroller, the AD5421, a 16bit, 4mA to 20mA, loop powered digital to analog converter (DAC) and the AD5700, the industry's lowest power and smallest footprint HART compliant IC modem. HART is a digital 2 way communication in which a 1mA peak to peak frequency shift keyed (FSK) signal is modulated on top of the standard 4mA to 20mA analog current signal. This circuit has been compliance tested, verified and registered by the HART Communication Foundation (HCF). This successful registration provides circuit designers with a high level of confidence using one or all of the components in the circuit.
  • Complete 4mA to 20mA loop powered field instrument
  • HART compliant interface
  • Registered by HART Communication Foundation (HFC)
  • Low power
  • Small footprint
  • Remote calibration
  • Fault interrogation
  • Transmission of process variables

Applications

Sensing & Instrumentation, Communications & Networking, Consumer Electronics

Contents

Circuit evaluation board, Software CD.

Product Information

:
Analog Devices
:
AD5421
:
Interface
:
HART Modem
:
Evaluation Board AD5421, AD5700, ADuCM360
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$164.86 ( $189.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $164.86 ($189.59)