You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVAL-AD7609EDZ

Evaluation Board, AD7609 8-Channel Differential DAS, 18-Bit Bipolar Simultaneous Sampling

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-AD7609EDZ
Order Code:
2099724
Product Range
AD7609 Series
Technical Datasheet:
EVAL-AD7609EDZ   Datasheet
See all Technical Docs

Product Range Selector (AD7609 Series)

See all from this product range

Product Overview

The EVAL-AD7609EDZ is a fully featured evaluation kit for the AD7609. This board operates in standalone mode or in conjunction with the converter evaluation and development board EVAL-CED1Z . When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the converter evaluation and development board. The AD7609 is an 18bit, 8 channel, true differential, simultaneous sampling analog to Digital data acquisition system (DAS). The part contains analog input clamp protection, a second-order antialiasing filter, a track and hold amplifier, an 18bit charge redistribution successive approximation analog to Digital converter (ADC), a flexible Digital filter, a 2.5V reference and reference buffer and high speed serial and parallel interfaces.
  • This kit has 8 simultaneously sampled inputs
  • It accepts true differential inputs
  • It accepts true bipolar analog input ranges of ±10V, ±5V
  • Fully integrated data acquisition solution
  • analog input clamp protection and input buffer with 1MR analog input impedance
  • Second order anti aliasing analog filter
  • Flexible parallel/serial interface

Applications

Power Management, Motor Drive & Control, Sensing & Instrumentation, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
AD7609

:
18bit

:
200kSPS

:
Data Converter

:
ADC

:
Evaluation Board AD7609, User Guide

:
AD7609 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

14 total stock globally Need more?

14 available for 5 - 8 business days delivery

$263.49 ( $303.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $263.49 ($303.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $259.66 ($298.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $255.82 ($294.19)