You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-SDP-CB1Z - 

Evaluation Board, Blackfin SDP-B, USB 2.0 Interface to PC, 32MB SDRAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-SDP-CB1Z
Order Code:
1897089
Product Range
HW-SDPB Series
Technical Datasheet:
EVAL-SDP-CB1Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-SDP-CB1Z is an SDP-B controller board. The SDP-B controller board is part of the Analog Device's system demonstration platform (SDP). The SDP-B is based on ADSP-BF527 blackfin processor, with the blackfin processor peripheral communication lines available to the component daughter board through two identical 120 pin small footprint connectors. The SDP consists of a series of controller boards, interposer boards, and daughter boards. SDP controller boards provide a means of communicating with the PC from the system under evaluation. Interposer boards route signals between two connectors. The SDP-B board is designed to be used in conjunction with various Analog Devices component evaluation boards and circuits from the lab reference circuits as part of a customer evaluation environment The SDP-B is used as part of the evaluation system for many Analog Device's components and reference circuits.
  • It has Analog Devices ADSP-BF527 Blackfin processor
  • Its core performance is up to 600MHz
  • It has 5Mb of internal RAM memory
  • It supports 32Mb flash memory, consist of Numonyx M29W320EB or Numonyx M25P32
  • It supports 256Mb/32MB SDRAM memory, consist of Micron MT48LC16M16A2P-6A 16Mb x 16bits
  • Peripherals exposed are SPI, SPORT, TWI/I2C, GPIO, PPI, Asynchronous parallel, Timers

Applications

Automotive, Security, Test & Measurement, Motor Drive & Control, Automation & Process Control

Contents

EVAL-SDP-CB1Z board, 1m USB standard-A to mini-B cable.

Product Information


:
Processor

:
PC-USB

:
Analog Devices

:
ADSP-BF527

:
HW-SDPB Series

:
Evaluation Board and USB Cable

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

8 total stock globally Need more?

8 available for 4 - 5 business days delivery

$199.29 ( $229.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $199.29 ($229.18)