You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1129IQ#PBF

LDO Voltage Regulator, Adjustable, 4.15 V to 30 V in, 0.45 V / 0.7 A out, TO-263-5

ANALOG DEVICES LT1129IQ#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1129IQ#PBF
Order Code:
4027090
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Adj 700mA LDO Voltage Regulators
Technical Datasheet:
LT1129IQ#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Adj 700mA LDO Voltage Regulators)

See all from this product range

Product Overview

LT®1129 is micropower low dropout regulator with shutdown. It is designed for use in battery-powered systems. Its quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. It include the ability to operate with small output capacitors. It is stable with only 3.3µF on the output while most older devices require between 10µF and 100µF for stability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. Under these conditions, only 16µA will flow from the output pin to ground. Applications are low current regulator, post regulator for switching supplies, 5V to 3.3V logic regulator.
  • 0.45V (ILOAD = 700mA, TJ = 25°C) dropout voltage
  • 700mA output current
  • No protection diodes needed
  • Regulated output voltage of 3.695V to 3.805V (VIN = 4.3V, IOUT = 1mA, TJ = 25°C)
  • Controlled quiescent current in dropout
  • No reverse output current
  • Thermal limiting
  • 5-lead plastic DD-PAK package
  • -40°C to 125°C temperature range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
4.15V

:
30V

:
1Outputs

:
-

:
3.8V

:
30V

:
Positive Output

:
700mA

:
450mV

:
Surface Mount

:
TO-263 (D2PAK)

:
5Pins

:
-40°C

:
125°C

:
Adj 700mA LDO Voltage Regulators

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

125 total stock globally Need more?

125 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$18.46 ( $21.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $18.46 ($21.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $16.68 ($19.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $15.90 ($18.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.81 ($15.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $13.19 ($15.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $12.03 ($13.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $10.48 ($12.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --