You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1173CS8#PBF

DC-DC Switching Boost, Buck Regulator, Adjustable, 2 to 30 V in, 1A out, NSOIC-8

ANALOG DEVICES LT1173CS8#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1173CS8#PBF
Order Code:
4024520
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT1173CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

LT1173 is a versatile micropower DC-DC converter. This device functions equally well in step-up, stepdown or inverting applications. It consumes just 110µA supply current at standby, making it ideal for applications where low quiescent current is important. The device can deliver 5V at 80mA from a 3V input in step-up mode or 5V at 200mA from a 12V input in step-down mode. Switch current limit can be programmed with a single resistor. An auxiliary gain block can be configured as a low battery detector, linear post regulator, under voltage lockout circuit or error amplifier. It is widely used in application such as flash memory Vpp generators, 3V to 5V, 5V to 12V converters, 9V to 5V, 12V to 5V converters, LCD bias generators, peripherals and add-on cards, battery backup supplies, laptop and palmtop computers, cellular telephones, portable instruments etc.
  • Operates at supply voltages from 2V to 30V
  • Works in step-up or step-down mode
  • Only three external components required
  • Low battery detector comparator on-chip
  • User-adjustable current limit
  • Internal 1A power switch
  • Fixed or adjustable output voltage versions
  • Oscillator frequency is 23KHz typical
  • Operating temperature is 0°C to 70°C
  • Package style is 8-lead plastic SOIC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1Outputs

:
Boost, Buck, Inverting

:
2V

:
30V

:
1A

:
NSOIC

:
8Pins

:
-V

:
-V

:
70°C

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

113 total stock globally Need more?

113 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$14.77 ( $16.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $14.77 ($16.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.34 ($15.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $12.72 ($14.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.04 ($12.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ $10.55 ($12.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $9.62 ($11.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $8.38 ($9.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --