You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1180ACN#PBF

Transceiver, RS232, 2 Driver, 2 Receiver, 4.5 V to 5.5 V, NDIP-18, 0 °C to 70 °C

ANALOG DEVICES LT1180ACN#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1180ACN#PBF
Order Code:
4024120
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT1180ACN#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1180A is a dual RS232 driver/receiver pair with integral charge pump to generate RS232 voltage levels from a single 5V supply. This circuits feature rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. It is fully compliant with EIA RS232 standards. Driver outputs are protected from overload, and can be shorted to ground or upto ±30V without damage. During shutdown or power-off conditions, driver and receiver outputs are in a high impedance state, allowing line sharing. It is widely used in application such as portable computers, battery-powered systems, power supply generator, terminals, modems etc.
  • ESD protection over ±10kV
  • Uses small capacitors: 0.1µF
  • CMOS comparable low power: 40mW
  • Absolutely no latch-up
  • Supply current (VCC) is 9mA typ
  • Data rate is 120kBaud min at(RL = 3k, CL = 2500pF), 250kBaud at (RL = 3k, CL = 1000pF)
  • Slew rate is 15V/µs typ at (RL = 3k, CL = 51pF)
  • Operating temperature is 0°C to 70°C
  • Package style is 18-lead PDIP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250Kbps

:
5V

:
5.5V

:
0°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

138 total stock globally Need more?

138 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$13.90 ( $15.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 40+
  • 100+
  • 260+
  • 500+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $13.90 ($15.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $11.96 ($13.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ $10.84 ($12.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.70 ($11.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
260+ $9.58 ($11.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $9.44 ($10.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $8.23 ($9.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --