You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3407AEDD#PBF

DC/DC Switching Regulator, Synchronous Buck, 2 O/P, 2.5 to 5.5V in, 0.6 to 5V/0.6A out, DFN-EP-10

ANALOG DEVICES LTC3407AEDD#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3407AEDD#PBF
Order Code:
4029168
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC3407AEDD#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Driver Bit)

See all from this product range

Product Overview

LTC3407 is a dual, constant frequency, synchronous step-down DC/DC converter. Each output voltage is adjustable from 0.6V to 5V. Internal synchronous 0.35 ohm, 1A power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input is provided to allow the user to trade-off ripple noise for low power efficiency. Burst Mode® operation provides the highest efficiency at light loads, while Pulse Skip Mode provides the lowest ripple noise at light loads. It is widely used in application such as PDAs/palmtop PCs, digital cameras, cellular phones, wireless and DSL modems etc.
  • High efficiency upto 96%
  • Operating voltage range is 2.5V to 5.5V
  • Oscillator frequency is 1.5MHz typical at (VFBX = 0.6V)
  • Low RDS(ON) internal switch is 0.35 ohm typical
  • Current mode operation for excellent line and load transient response
  • Short-circuit protected, power-on reset output, output voltages from 5V down to 0.6V
  • Externally synchronizable oscillator, optional external soft-start
  • Ultralow shutdown current is 1μA maximum at (run = 0V, VIN = 5.5V)
  • Low dropout operation: 100% duty cycle
  • Operating temperature is -40°C to 85°C, package style is 10-lead plastic DFN

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
Synchronous Buck (Step Down)

:
2.5V

:
5.5V

:
600mA

:
600mA

:
DFN-EP

:
10Pins

:
5V

:
5V

:
85°C

:
Multicomp Pro Driver Bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

55 total stock globally Need more?

55 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$12.69 ( $14.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $12.69 ($14.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.46 ($13.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.92 ($12.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ $9.49 ($10.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ $9.06 ($10.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ $8.26 ($9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ $7.20 ($8.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --