You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP196GSZ

Operational Amplifier, Single, 1 Amplifier, 450 kHz, 0.3 V/µs, 3V to 12V, SOIC, 8 Pins

OP196GSZ - Operational Amplifier, Single, 1 Amplifier, 450 kHz, 0.3 V/µs, 3V to 12V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP196GSZ
Order Code:
1438997
Technical Datasheet:
OP196GSZ   Datasheet
See all Technical Docs

Product Overview

The OP196GSZ is a micropower single Operational Amplifier with rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from +3 to +12V make this amplifier perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 26nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200pF is handled without oscillation.
  • Unity-gain stable
  • No phase reversal
  • 60µA/amplifier Low power
  • 300µV Maximum low offset voltage
  • 500V/mV High open-loop gain

Applications

Sensing & Instrumentation, Automation & Process Control, Portable Devices

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
450kHz

:
0.3V/µs

:
3V to 12V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

68 total stock globally

68 available for 5 - 6 business days delivery

Available until stock is exhausted

$6.22 ( $7.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.22 ($7.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.56 ($6.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.25 ($6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.33 ($4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.89 ($4.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.75 ($4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange